Pomona Electronics B-48-0
Patch Cord Stack-Up Banana Plug Each End 48 Inch Black, B Series
Mfr. Part #: B-48-0 / RS Stock #: 70197063
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.19
10
$6.97
25
$6.87
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Diameter
0.144 in.
Color
Black
Current Rating
15 A
Dimensions
48.00 in L
Material
Brass ; Beryllium Copper (Spring) ; Polypropylene (Insulation)
Stranding
65 x 36
Type
Patch Cord, Stack-Up Banana Plug
UPC Code
095969152785
Voltage Rating
30 V ; 60 V ; 5000 V
Wire Size
18 AWG
Overview
FEATURES:
Mates to Model #1581, 2854 or standard Banana Jack.
Cross and vertical stacking banana plug.
Ideal for providing jumpers or chassis boxes.