Pomona Electronics MDP-X
Banana Plug with Isolation Double Solder Terminals
Mfr. Part #: MDP-X / RS Stock #: 70197128
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.39
5
$18.75
10
$17.02
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass ; Alloy 360
Color
Red
Contact Material
Beryllium Copper, Alloy 172
Contact Plating
Nickel
Current Rating
15 A
Insulation Type
Insulated
Mounting Hole Diameter
0.166 in
Number of Contacts
2
Pin Spacing
0.75 ”
Primary Type
Banana
Special Features
Dual
Termination
Solder Turret
Type
Banana Plug
UPC Code
095969146197
Voltage Rating
2500 V
Overview
Model MDP-X Double Banana Plug, Four Terminal Isolation
FEATURES:
• Mates to Model #2269 or any standard double banana jack..
• Provides four terminal isolation.
• Top stack-up receptacles isolated from lower plugs.
• Ideal for insertion of matching network in laboratory VTM’s signal generators, etc.
• Bright tin plated solder turret terminals for permanent noise-free connections.
FEATURES:
• Mates to Model #2269 or any standard double banana jack..
• Provides four terminal isolation.
• Top stack-up receptacles isolated from lower plugs.
• Ideal for insertion of matching network in laboratory VTM’s signal generators, etc.
• Bright tin plated solder turret terminals for permanent noise-free connections.