Pomona Electronics MDP-2

Image may be a representation.
See specs for product details.
Banana Plug; Standard; Double; Red
Mfr. Part#: MDP-2
Allied Stock#: 70197121

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.680 (Each)
1 $3.680
Availability

975 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Contact Plating : Nickel
Current Rating : 15 A
Insulation Type : Insulated
Material, Body : Brass
Material, Contact : Beryllium Copper
Number of Contacts : 2
Pin Spacing : 0.75 "
Primary Type : Banana
Series : MDP Series
Size : Standard
Special Features : Dual
Type : Banana Plug
UPC Code : 095969208383
Voltage Rating : 5000 V (Hand Free), 33 V/70 VDC (Hand Held)

Overview


Regardless of the type of system you are designing or installing, you need a variety of connection aids. Pomona offers plugs, jacks and binding posts to fit a variety of applications. Whether you're setting up a complex access panel or need a simple banana plug for a monitor. In the shop, lab, studio, or on the road...Pomona keeps you connected with quality.
Setscrews secure leads. Simplifies cable construction or component mounting. Double banana jack — 4.22 mm (0.166) dia., brass. Double banana plug, spring — One piece heat treated beryllium copper. Fits standard 4.22 mm (0.166) dia. banana jack. Rating: 5000 WVDC, 15 amps, +50°C (+122°F) max.

  • Rating: 5000 VDC, 15 A, +122°F (+50°C) (Model 4898, +302°\u730 ?F (+150°C) Max.)

  • Product Added to Cart
    Pomona Electronics
    Banana Plug; Standard; Double; Red
    Allied Stock #: 70197121
    Mfr's Part #: MDP-2
    $3.680 Each
    Quantity added: