Pomona Electronics BNC-C-18

Image may be a representation.
See specs for product details.
Cable Assy; 18 in.; RG58C/U; Non Booted; Black Jacket; UL Listed
Mfr. Part#: BNC-C-18
Allied Stock#: 70197077

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.990 (Each)
1 $23.990
Availability

21 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Boot Type : Non Booted
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : BNC Male
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : BNC Male
Cable Type : RG-58C/U
Cable, Length : 18 "
Color : Black
Color, Jacket : Black
Length : 18" (457.2mm)
Material, Insulation : Polytetrafluoroethylene
Product Header : BNC Male to Male Cable Assembly
Special Features : Non Booted
Standards : UL
Temperature, Rating : +80 °C
Type : Cable Assembly, BNC Male
UPC Code : 095969194778

Overview



Ratings
Operating Voltage. Shield-Earth:
30 VAC/60 VDC Max.
Inner Conductor/Shield:
500 V Max. +80°C (+176°F) Max. 50 Ohms

Product Added to Cart
Pomona Electronics
Cable Assy; 18 in.; RG58C/U; Non Booted; Black Jacket; UL Listed
Allied Stock #: 70197077
Mfr's Part #: BNC-C-18
$23.990 Each
Quantity added: