Pomona Electronics B-72-2
Patch Cord Stack-Up Banana Plug Each End 72 Inch Red
Mfr. Part #: B-72-2 / RS Stock #: 70198083
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.64
10
$7.41
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Diameter
0.144 in.
Color
Red
Current Rating
15 A
Dimensions
72.00 in L
Material
Brass ; Beryllium Copper (Spring) ; Polypropylene (Insulation)
Stranding
65 x 36
Type
Patch Cord, Stack-Up Banana Plug
UPC Code
095969195010
Voltage Rating
30 V ; 60 V ; 5000 V
Wire Size
18 AWG
Overview
FEATURES:
Mates to Model #1581, 2854 or standard Banana Jack.
Cross and vertical stacking banana plug.
Ideal for providing jumpers or chassis boxes.