Pomona Electronics 72934

Image may be a representation.
See specs for product details.
Adapter Kit; Multi RF; Direct; 26 Adapters; w/Case
Mfr. Part#: 72934
Allied Stock#: 70197338
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$489.99 (Each)
1 $489.99
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contains : 26 Adapters
Includes : Case
Primary Type : Multi RF
Type : Adapter Kit
UPC Code : 095969321976

Overview

Multi-RF Direct Adapter Kit — The kit contains frequently used between series and in-series adapters — 26 total adapters.
Contents:

  • BNC Jack to Type N Plug, Straight, DC to 4 GHz Freq. Range
  • SMA Jack to Type N Plug, Straight, DC to 11 GHz Freq. Range
  • SMA Plug to Type N Plug, Straight, 0 to 12.4 GHz Freq. Range
  • SMA Plug to Type N Jack, Straight, DC to 11 GHz Freq. Range
  • SMA Jack to Type N Jack, Straight, DC to 11 GHz Freq. Range
  • SMA Jack to TNC Plug, Straight, 0 to 12.4 GHz Freq. Range
  • SMA Jack to BNC Jack, Straight, 0 to 12.4 GHz Freq. Range
  • SMA Plug to BNC Plug, Straight, 0 to 12.4 GHz Freq. Range
  • SMA Plug to TNC Jack, Straight, 0 to 12.4 GHz Freq. Range
  • SMA Jack to TNC Jack, Straight, 0 to 12.4 GHz Freq. Range
  • SMA Plug to BNC Jack, Straight, 0 to 12.4 GHz Freq. Range
  • SMA Plug to SMA Jack, Right Angle, 0 to 12.4 GHz Freq. Range
  • SMA Plug to SMA Plug, Straight, 0 to 11 GHz Freq. Range
  • BNC Plug to N Type Jack, Straight, DC to 4 GHz Freq. Range
  • N Type Jack to N Type Jack, Straight, DC to 11 GHz Freq. Range
  • BNC Plug to BNC Plug, Straight, DC to 4 GHz Freq. Range
  • N Type Plug to N Type Plug, Straight, DC to 11 GHz Freq. Range
  • SMA Plug to TNC Plug, Straight, 0 to 12.4 GHz Freq. Range
  • TNC Plug to BNC Jack, Straight, DC to 4 GHz Freq. Range
  • BNC—Jack-Plug-Jack, Tee, DC to 4 GHz Freq. Range
  • TNC Jack to TNC Jack, Straight, DC to 4 GHz freq. Range
  • BNC—Jack-Jack-Jack, Tee, DC to 4 GHz Freq. Range
  • BNC Jack to BNC Jack, Straight, DC to 4 GHz Freq. Range
  • SMA Jack to SMA Jack, Straight, 0 to 12.4 GHz Freq. Range
  • SMA Plug Termination, Straight, DC to 18 GHz Freq. Range
  • SMA Jack to BNC Plug, Straight, 0 to 12.4 GHz Freq. Range
    Features:
  • Parts are Tarnish Resistant Gold or Nickel Plated Brass
  • Male Center Pins are Gold Plated Brass
  • Female Contacts are Gold Plated Beryllium Copper
  • Insulation Material is PTFE
  • Nom. Impedance: 50 Ohms
  • Operating Temperature: –65° to +165° C
  • Rugged, Lockable, Pistol-grip Case

  • Product Added to Cart
    Pomona Electronics
    Adapter Kit; Multi RF; Direct; 26 Adapters; w/Case
    Allied Stock #: 70197338
    Mfr's Part #: 72934
    $489.990 Each
    Quantity added: