Pomona Electronics 6881

Image may be a representation.
See specs for product details.
Connector; RCA; 0.513 in.; 2.002 in.; Die Cast Zinc Alloy; Nickel; Plug; 1
Manufacturer #: 6881
Allied Stock #: 70197198
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.99 (Each)
1 $1.99
Availability

239 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Gold
Diameter : 0.513 in.
Insulation Type : Uninsulated
Length : 2.002" (50.8508mm)
Material, Body : Die-Cast Zinc Alloy
Material, Contact : Brass
Number of Contacts : 1
Primary Type : RCA (Phono)
Product Header : 6881 Series RCA Plug Connector
Series : 6881 Series
Type : Plug
UPC Code : 095969253239

Overview

RCA Plug Connector with Nickel Plated Die Cast Alloy Body

Get high-quality connections that are fast and easy to install. With the advent of HDTV, broadband cable, and sophisticated home entertainment systems, connecting today's CATV systems calls for high-performance parts. The connectors you once installed for analog cable TV don't stand up to today's high bandwidth requirements. Pomona F connectors offer professional performance along with extremely easy connections. You can quickly install the new push-on style Fs without a crimp tool. You'll save time, yet your connections will withstand 40 pounds of pull.
RCA plug, jack, and splitter make connections easy.
Connector with RCA plug.

Product Added to Cart
Pomona Electronics
Connector; RCA; 0.513 in.; 2.002 in.; Die Cast Zinc Alloy; Nickel; Plug; 1
Allied Stock #: 70197198
Mfr's Part #: 6881
$1.990 Each
Quantity added: