Pomona Electronics 6574-2/10PK

Image may be a representation.
See specs for product details.
1010 Flex Boot; 2mm Tip; Pack of 10
Manufacturer #: 6574-2/10PK
Allied Stock #: 70197596

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Diameter, Inner : 0.55 in.
For Use With : For sheathed banana plug 0.166 in.
Length, Body : 2.53 in.
Standards : CE Marked
Voltage Rating : 1000 V

Overview



Features

  • Complies with International Safety Standard IEC 61010-2-031
  • Alligator will clip around terminals up to 0.30" (7.62mm) outside diameter
  • Attaches to standard 0.080" (2mm) style test probe, such as the Pomona model 5519A
    Materials
  • Alligator Clip: Nickel plated steel
  • Boot: Santoprene rubber
    Ratings
  • Operating Voltage: 1000 V, Category III
  • Current: 10 Amperes
  • Temperature: –13° to 176°F (–25° to 80°C)

  • Product Added to Cart
    Pomona Electronics
    1010 Flex Boot; 2mm Tip; Pack of 10
    Allied Stock #: 70197596
    Mfr's Part #: 6574-2/10PK
    $38.250 Pack of 10
    Quantity added: