Pomona Electronics 6494

Image may be a representation.
See specs for product details.
Probe; 80 in.; 150 MHz; 300 VDC (Max.); 10 - 80 pF; X 10;
Manufacturer #: 6494
Allied Stock #: 70198489
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$84.99 (Each)
1 $84.99
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Attenuation : X 10
Bandwidth : 150 MHz
Cable, Length : 80 in.
Capacitance, Input : 10 - 80 pF
Type : Passive Probe
UPC Code : 095969155984
Voltage Rating : 300 VDC

Overview

Passive Voltage Probe, 2 m Cable Length, 100 MHz Bandwidth

Featuring a new, compact, ergonomically designed probe handle,these modular general-purpose passive voltage probes are ideal for use with a wide variety of oscilloscopes. They also feature a spring-loaded, pogo-pin replaceable tip. The fine tip probes are perfectly suited for probing high-density chip leads with less than 0.060" spacing.

Product Added to Cart
Pomona Electronics
Probe; 80 in.; 150 MHz; 300 VDC (Max.); 10 - 80 pF; X 10;
Allied Stock #: 70198489
Mfr's Part #: 6494
$84.990 Each
Quantity added: