Pomona Electronics 6490-2

Image may be a representation.
See specs for product details.
Test Clip; Micro; SMD Grabber for 1.25 to 0.5 MM Lead Pitch; Red
Manufacturer #: 6490-2
Allied Stock #: 70198527

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Contact Plating : Gold
Insulation Type : Insulated
Material, Body : Nylon
Material, Contact : Copper
Mounting Type : Surface Mount
Primary Type : Clip
Series : 6490 Series
Size : Micro
Type : Pincer
Voltage Rating : 70 V (Hand Free), 33 V/70 VDC (Hand-Held)

Overview


  • Use with PQFP and SOIC Packages with 0.05 mm or Greater Lead Pitch
  • Pincer and 0.030" Pin Plug Are Directly Connected; No Sliding Parts
  • Pincers Are Stationary
  • Housing Moves to Close Tips Together
  • Available in Ten Colors

  • Product Added to Cart
    Pomona Electronics
    Test Clip; Micro; SMD Grabber for 1.25 to 0.5 MM Lead Pitch; Red
    Allied Stock #: 70198527
    Mfr's Part #: 6490-2
    $31.110 Each
    Quantity added: