Pomona Electronics 6479

Image may be a representation.
See specs for product details.
Test Probe Set; Polypropylene; 0.47 inches; Set includes one red and one balck
Mfr. Part#: 6479
Allied Stock#: 70197126

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.480 (Each)
1 $15.480
Availability

968 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black/ Red
Contact Plating : Nickel
Current Rating : 10 A
Insulation Type : Insulated
Material, Body : Polypropylene
Material, Contact : Brass
UPC Code : 095969155618
Voltage Rating : 1000 VDC
Width : 0.47" (11.9mm)

Overview

Stainless Steel Sharp Tip Probe Set Material, 0.45 in. Width

  • Designed to meet IEC 1010-2-31, the latest international safety standard for test accessories
  • Heavy-duty stainless steel tip has a sharp point for piercing paint, conformal coatings, surface contaminants and wire insulation
  • Probe tip mates into standar

  • Probe has Stainless-Steel 0.80 In. (2.03 mm) Sharp-Point
  • Fits Leads 5907A, 5908A and 5909A

  • Product Added to Cart
    Pomona Electronics
    Test Probe Set; Polypropylene; 0.47 inches; Set includes one red and one balck
    Allied Stock #: 70197126
    Mfr's Part #: 6479
    $15.480 Each
    Quantity added: