Pomona Electronics 6472
Probe Set, Gold Plated Beryllium Copper, 4.85", 18 AWG, 0.7", Polypropylene, 5 A
Mfr. Part #: 6472 / RS Stock #: 70198481
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Body Diameter
0.7 ”
Current Rating
5 A
Material, Insulation, Inner
Polypropylene
Series
6472 Series
Tip Material
Gold Plated Beryllium Copper
Voltage Rating
1000 VAC
Wire Size
18 AWG
Overview
Receptacle, 28 to 30 ga. Wire, #50 Drill Size, Nickel/Silver Material
Thermoplastic elastomer outer coat provides comfortable grip and flexible strain relief ?Probe and banana plug are molded directly onto the wire for robust pull strength ?Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance
New 060 Diameter Solid and Pogo-Pin Probe Tips Can Be Easily Replaced without Tools Making This Versatile Probe the Perfect Tool for Nearly Every Test?Image Durable — 0.080 Tips for Long-Life?Comfort-Grip Probe Handle