Pomona Electronics 5701-0

Image may be a representation.
See specs for product details.
Connector; Banana Jack; 1700 V (RMS) (Max.); 25 A (Max.); Brass; Nylon; Black
Manufacturer #: 5701-0
Allied Stock #: 70198369

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.69 (Each)
1 $5.69
Availability

7 can ship immediately.

30 on order.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Adapter end 1, Housing Material : Brass
Adapter end 1, Type : Threaded Stud
Adapter end 2, Housing Material : Brass
Adapter end 2, Type : Banana Jack
Angle : Straight
Color : Black
Current Rating : 25 A
Gender : Male
Insulation Material : Nylon
Insulation Type : Insulated
Length : 1.13" (28.702mm)
Primary Type : Adapter
Series : 5701 Series
Size : 10-32 Thread Sz
Standards : CE Marked
Temperature, Operating : +216 °F (Max.)
Temperature, Operating, Maximum : 102 °C
Termination : Screws
Type : Terminal Strip-Banana Jack
UPC Code : 095969161510
Voltage Rating : 33 V (RMS) /70 VDC (Hand-Held)
Voltage, Operating : 1700 V (RMS) (Max.)

Overview

  • Adapter Provides an Easy and Quick Banana Jack Connection By Replacing the Screw in a Terminal Strip
  • Allows a Standard Sheathed or Unsheathed Banana Plug/Patch Cord to Securely Connect to a Terminal Strip
  • Standard Banana Jack 0.166" and 4 mm

  • Product Added to Cart
    Pomona Electronics
    Connector; Banana Jack; 1700 V (RMS) (Max.); 25 A (Max.); Brass; Nylon; Black
    Allied Stock #: 70198369
    Mfr's Part #: 5701-0
    $5.690 Each
    Quantity added: