Pomona Electronics 5697-48
Cable Assy 48 In. Rg58C/U Non Booted Black Jacket Ul Listed
Mfr. Part #: 5697-48 / RS Stock #: 70198516
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.24
5
$20.60
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Boot Type
Non Booted
Cable Length
48 in
Cable Type
RG-58C/U
Color
Black
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
BNC Male
Connector Type Cable end 2
BNC Male
Dimensions
48.00 in L
Jacket Color
Black
Product Header
BNC Male Cable Assembly
Special Features
Non Booted
Standards
UL
Temperature, Rating
80 °C
Type
Cable Assembly
UPC Code
095969161244
Overview
BNC Cable Assembly, 22 AWG Wire Size, 50 Ohms Nominal Impedance, Brass Body Material, PVC Insulated
- Ratings
- Voltage. Shield/Earth: 30 VAC/60 VDC Max.
- Inner Conductor/Shield: 500 VRMS Max.
- Operating Temperature: +80?C (+176?F) Max.
- Ratings
- Voltage. Shield/Earth: 30 VAC/60 VDC Max.
- Inner Conductor/Shield: 500 VRMS Max.
- Operating Temperature: +80?C (+176?F) Max.