Pomona Electronics 5437

Image may be a representation.
See specs for product details.
Test Clip; 1.74 in.; 1.430 in. (A)/0.760 in. (B); Gold Plated (Contact)
Manufacturer #: 5437
Allied Stock #: 70198300

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.98 (Each)
1 $29.98
Availability

2 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Diameter, Outer : 1.430 in. (A)⁄0.760 in. (B)
Length, Overall : 1.74 in.
Material, Tip : Gold Plated (Contact)
Number of Contacts : 28
Pin Spacing : 0.1 "
Primary Type : Clip
Type : IC
UPC Code : 095969208963

Overview

Test Clip, Gold Plated (Contact) Material

  • Upper contacts are 0.025 in. sq. pins, spaced at 0.100 in., pins are perfect for sq. pin receptacles, wire-wrap or jumper leads
  • Gold plated lower contacts assure reliable, noise free connections
    These new test clips are designed especially for in-circuit testing on small outline integrated circuits (SOIC & SOJ). The SOIC clip test clip assures a positive connection to all chip leads and provides hands-free testing.

  • Product Added to Cart
    Pomona Electronics
    Test Clip; 1.74 in.; 1.430 in. (A)/0.760 in. (B); Gold Plated (Contact)
    Allied Stock #: 70198300
    Mfr's Part #: 5437
    $29.980 Each
    Quantity added: