Pomona Electronics 5301-24-0

Image may be a representation.
See specs for product details.
Test Clip Patch Cord; Stainless Steel; Glass Filled Nylon; Black; 24 in.; PVC
Mfr. Part#: 5301-24-0
Allied Stock#: 70198279

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.790 (Each)
1 $11.790
Availability

22 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cap Type : Glass Filled Nylon
Color : Black
Current Rating : 5 A
Length : 24" (609.6mm)
Material, Barrel : Glass Filled Nylon
Material, Contact : Stainless Steel
Material, Insulation : PVC
Material, Spring : Stainless Steel
Series : Test Clip Series
Temperature, Operating : +216 °F (Max.)
Type : Patch Cord, Test Clip
UPC Code : 095969166393
Voltage Rating : 30 VAC/60 VDC
Wire Size : 22 AWG

Overview

Visible Light Source, Class II Laser Source Type, FC Optical Connector, Wavelength 635 nm (Typ.)

Ratings
Operating Temperature: +102°C (+216°F) Max.
Voltage: Hand-held testing 30 VAC/60 VDC Max.
Hands Free Testing in Controlled Voltage Environments: 150 WVDC Max.
Current: 0.5 Amps

Features

  • Ideal for Providing a Temporary Jumper Wire Between Surface Mount Devices

  • Product Added to Cart
    Pomona Electronics
    Test Clip Patch Cord; Stainless Steel; Glass Filled Nylon; Black; 24 in.; PVC
    Allied Stock #: 70198279
    Mfr's Part #: 5301-24-0
    $11.790 Each
    Quantity added: