Pomona Electronics 5168-2

Image may be a representation.
See specs for product details.
Boot; Flexible; Banana Jack; 30 VAC/60 VDC (Max.); 15 A; Flexible PVC; Red
Manufacturer #: 5168-2
Allied Stock #: 70198112

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.05 (Each)
1 $3.05
Availability

77 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Current Rating : 15 A
Insulation Type : Insulated
Length : 1.5" (38.1mm)
Material, Body : Brass, Alloy 360
Material, Insulation : Flexible PVC
Primary Type : Banana
Series : 5168 Series
Temperature, Operating, Maximum : 50 °C
Termination : Crimp/Solder
Type : Banana Jack
UPC Code : 095969164795
Voltage Rating : 30 VAC/60 VDC (Hand-Held), 5000 WVDC (Hand Free)
Wire Size : 16-14 AWG

Overview

Operating Voltage 30 VAC/60 VDC (Max.), Do-It-Yourself In-Line Banana Jack With Flexible Boot

Material: Nickel plated brass.

Product Added to Cart
Pomona Electronics
Boot; Flexible; Banana Jack; 30 VAC/60 VDC (Max.); 15 A; Flexible PVC; Red
Allied Stock #: 70198112
Mfr's Part #: 5168-2
$3.050 Each
Quantity added: