Pomona Electronics 5144-48-0

Image may be a representation.
See specs for product details.
Test Probe; 20 AWG; 41 x 36; 0.087; 5; degC (Max.); 1200 V (RMS) (Max.)
Manufacturer #: 5144-48-0
Allied Stock #: 70198309

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.99 (Each)
1 $20.99
Availability

18 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 5 A
Diameter, Outer : 0.087 "
Finish : Nickel
Insulation Material : Nylon (Probe), Polypropylene (Plug)
Material, Body : Stainless Steel (Tip), Brass (Plug)
Material, Spring : Beryllium Copper
Material, Tip : Stainless Steel
Series : 5144 Series
Stranding : 41 x 36
Temperature, Operating : +55 °C
Type : Test Probe
UPC Code : 095969171854
Voltage Rating : 1200 VAC
Wire Size : 20 AWG

Overview

20 AWG, 5 A, 1200 V (RMS) (Max.), SMD Test Probes

The SMD Microtip probe is specially designed to work on densely populated boards with SMD components. The offset tip is fine ground to a very sharp point to make it easy to accurately locate test points or work in extremely tight quarters. The bends in the tip make it flexible to help maintain contact while operating other equipment. The tips are stainless steel and can be replaced if damaged. The stacking banana plug fits nearly any banana jack. Four feet of 18 gauge PVC insulated test lead wire provide access for most lab situations.
The test probe has a stainless steel tip that is flexible to help prevent damage to the leads.

Product Added to Cart
Pomona Electronics
Test Probe; 20 AWG; 41 x 36; 0.087; 5; degC (Max.); 1200 V (RMS) (Max.)
Allied Stock #: 70198309
Mfr's Part #: 5144-48-0
$20.990 Each
Quantity added: