Pomona Electronics 5090

Image may be a representation.
See specs for product details.
Adapter; BNC Female to 2 Lug Triaxial Male; Brass; Teflon per L-P-403; 0.57 in.
Manufacturer #: 5090
Allied Stock #: 70198252

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.98 (Each)
1 $47.98
Availability

10 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Gold
Diameter, Overall : 0.57 in.
Finish, Housing : Brass
Length : 1.39" (35.306mm)
Material, Contact : Brass (Plug), Beryllium Cu (Jack)
Material, Dielectric : TFE
Material, Housing : Brass
Mating Type : Bayonet
Primary Type : BNC - Triaxial
Type : Jack - Plug
UPC Code : 095969171618
Voltage Rating : 30/60 VAC/VDC

Overview

BNC Male to 2 Lug Triaxial Male Adapter, Gold Plated Brass Body, Gold Plated Contacts

  • DC to 500 MHz frequency
    Tarnish resistant outer contact - BNC male to 2 lug triaxial male adapter.

  • Product Added to Cart
    Pomona Electronics
    Adapter; BNC Female to 2 Lug Triaxial Male; Brass; Teflon per L-P-403; 0.57 in.
    Allied Stock #: 70198252
    Mfr's Part #: 5090
    $47.980 Each
    Quantity added: