Pomona Electronics 5058-X-48

Image may be a representation.
See specs for product details.
Cable Assembly; SMA Plug; Type-N Plug; RG-142B/U; Coaxial Cbl; 48"; PTFE Ins
Manufacturer #: 5058-X-48
Allied Stock #: 70198239

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$88.98 (Each)
1 $88.98
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Boot Type : Non Booted
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : SMA Plug
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : Type N Plug
Cable Type : RG 142B/U
Cable, Length : 4' (1.22m)
Material, Insulation : Polytetrafluoroethylene (PTFE)
Product Header : SMA Male to Type "N" Male Cable Assembly
Series : N Series
Shielding : Double Shielding
Special Features : Non Booted
Temperature, Rating : +200 °C
Type : Coaxial/RF
UPC Code : 095969171304

Overview

SMA Male To Type "N" Male, RG142B/U, Model 5058 Cable Assembly

Ratings
Operating Temperature: +200°C (+329°F) Max.
Operating Voltage: 335 VRMS Max.
Connector/Cable Impedance: 50 Ohms

Features

  • Provides A Simple Means of Connection Between Equipment with Both SMA and Type N Jacks
  • SMA and N Connectors Feature PTFE Dielectric and Tarnish Resistant Shells for Superb Electrical Performance
  • Gold Center Contacts Assure Noise Free Connections

  • Product Added to Cart
    Pomona Electronics
    Cable Assembly; SMA Plug; Type-N Plug; RG-142B/U; Coaxial Cbl; 48"; PTFE Ins
    Allied Stock #: 70198239
    Mfr's Part #: 5058-X-48
    $88.980 Each
    Quantity added: