Pomona Electronics 4933-0

Image may be a representation.
See specs for product details.
Connector; Banana Plug; 15 A (Max.); Black; Brass; Nickel Plated Contact; 80 de
Manufacturer #: 4933-0
Allied Stock #: 70198210

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.18 (Each)
1 $5.18
Availability

127 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Contact Plating : Nickel
Current Rating : 15 A
Height : 0.36" (9.1mm)
Insulation Material : Nylon
Insulation Type : Insulated
Material, Body : Brass
Material, Contact : Beryllium Copper
Material, Spring : Beryllium Copper, Nickel Plated
Primary Type : Banana
Series : 4933 Series
Temperature, Operating, Maximum : 80 °C
Type : Banana Plug
UPC Code : 095969169660
Voltage Rating : 1200 V

Overview

Sheathed Banana Plug, 15 A Current Rating, Brass, Nickel Plated Body

  • Heavy-duty plastic body withstands cracking if accidentally dropped
    Sheathed banana plug with threaded two piece design allows wires to be soldered or crimped to the banana plug.

  • Product Added to Cart
    Pomona Electronics
    Connector; Banana Plug; 15 A (Max.); Black; Brass; Nickel Plated Contact; 80 de
    Allied Stock #: 70198210
    Mfr's Part #: 4933-0
    $5.180 Each
    Quantity added: