Pomona Electronics 4299

Image may be a representation.
See specs for product details.
Adapter; SMA Female to Type N Female; Teflon; 0.65 in.; Gold-Plated; 50 Ohms
Mfr. Part#: 4299
Allied Stock#: 70198134

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.50 (Each)
1 $24.50
Availability

55 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Gold
Diameter, Overall : 0.65 in.
Finish, Housing : Gold
Impedance : 50 Ohms Ohms
Length : 1.17" (29.718mm)
Material, Contact : Beryllium Copper
Material, Dielectric : TFE
Material, Housing : Beryllium Copper
Mating Type : Threaded
Primary Type : N - SMA
Temperature, Operating : -65 to +165 °C
Type : Jack - Jack
UPC Code : 095969172509
Voltage Rating : 335 V

Overview

Adapter, SMA Female to Type N, Gold Plated Beryllium Copper Body, 50 Ohms Impedance
SMA female adpater for use with Type N, gold plated beryllium copper body with 50 ohms impedance.

Product Added to Cart
Pomona Electronics
Adapter; SMA Female to Type N Female; Teflon; 0.65 in.; Gold-Plated; 50 Ohms
Allied Stock #: 70198134
Mfr's Part #: 4299
$24.500 Each
Quantity added: