Pomona Electronics 3751

Image may be a representation.
See specs for product details.
Enclosure; Connectorized; Aluminum; Blue; 1.5x1.13x0.88 In; 2 Female BNC; 50 Ohms
Mfr. Part#: 3751
Allied Stock#: 70198049

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$41.98 (Each)
1 $41.98
Availability

17 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Type : BNC (F)
Cable end 2, Connector Type : BNC (F)
Color : Blue
Configuration : Desktop
Dimensions : 1.500 x 1.130 x 0.880 in.
Finish : Clear Anodized
Impedance : 50
Material : Aluminum
Material, Body : Thick Aluminum (Cover)
Series : Miniature Series
Size : Xtra Small
Temperature, Operating : -55 to +150 °C
Type : Connectorized
UPC Code : 095969207898

Overview

Aluminum Box with Cover BNC Female/Female Connectors

  • 50 Ohms nominal impedance

  • Coax Connectors Are 50 Ohm Nominal Impedance
  • Boxes with Connectors Are Rated at 500 VRMS Max., +150°C (+302°F) Max. Except for Model 2399 Which Is Rated at 335 VRMS Max. and Model 2411 Which Is Rated at 1000 VRMS

  • Product Added to Cart
    Pomona Electronics
    Enclosure; Connectorized; Aluminum; Blue; 1.5x1.13x0.88 In; 2 Female BNC; 50 Ohms
    Allied Stock #: 70198049
    Mfr's Part #: 3751
    $41.980 Each
    Quantity added: