Pomona Electronics 3286
Adapter BNC (Female) to UHF (Male) Brass Brass Gold 30 VAC/60 VDC PTFE
Mfr. Part #: 3286 / RS Stock #: 70198001
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$24.99
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene
Dimensions
1.34 in L
Housing Finish
Brass
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Maximum Operating Temperature
85 °C
Primary Type
Between Series Adapter
Special Features
Tarnish Resistant Body and Fittings
Type
Jack - Plug
UPC Code
095969182256
Voltage Rating
500 V
Overview
Adapter BNC (Female) To UHF (Male), 30 VAC/60 VDC Voltage Rating
PTFE dielectric material
Gold plated brass center contact material.
Gold plated brass center contact material.