Pomona Electronics 2BC-36
Cable Assy, Brass (Body), Beryllium Copper (Spring), Polypropylene (Insulation)
Mfr. Part #: 2BC-36 / RS Stock #: 70198407
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$28.60
5
$27.74
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Diameter
0.195 in.
Color
Black
Dimensions
36.00 in L
Material
Brass ; Beryllium Copper (Spring) ; Polypropylene (Insulation)
Stranding
65 x 36
Type
Cable Assembly
UPC Code
095969181181
Voltage Rating
1.4 kV
Wire Size
18 AWG
Overview
Retractable Sheath Stacking Banana Plug Patch Cord, 18 AWG Wire Size, 65 x 36 Stranding
Materials:
Plug Bodies: Brass, Nickel Plated
Springs: Beryllium Copper, Nickel Plated
Ratings
Operating Temperature: +55°C Max.
Operating Voltage: 2BA — 300 V RMS , 2BB — 1900 V RMS , 2BC — 1400 V RMS
Operating temperature +55 °C maximum
Materials:
Plug Bodies: Brass, Nickel Plated
Springs: Beryllium Copper, Nickel Plated
Ratings
Operating Temperature: +55°C Max.
Operating Voltage: 2BA — 300 V RMS , 2BB — 1900 V RMS , 2BC — 1400 V RMS
Operating temperature +55 °C maximum