Pomona Electronics 2854-9
Conn, Test, Banana, Jack, Pnl Mnt, White, Insulated, 2854 Series, Brass, 15A
Mfr. Part #: 2854-9 / RS Stock #: 70197971
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.85
5
$40.34
10
$36.61
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Color
White
Current Rating
15 A
Insulation Material
Polycarbonate
Insulation Type
Insulated
Maximum Operating Temperature
115 °C
Mounting Type
Panel Mount
Operating Force
Polycarbonate oz
Primary Type
Banana
Type
Banana Jack
UPC Code
095969032308
Voltage Rating
30 V ; 60 V ; 2500 V
Overview
+115C (Max.) Operating Temperature, 30 VAC/60 VDC (Max.), Panel Mount Banana JackMounts in panels from 1.60 mm (0.063) to 9.53 mm (0.375) thick. Nickel plated lockwasher and 1/4-32 hex nut. Mater