Pomona Electronics 2249-K-36

Image may be a representation.
See specs for product details.
Cable Assy; 36 in.; 26 AWG; RG174/U; Non Booted; Black Jacket; UL Listed
Manufacturer #: 2249-K-36
Allied Stock #: 70197960

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.99 (Each)
1 $29.99
Availability

13 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For greater flexibility in tight and low power situations
Boot Type : Non Booted
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : BNC Male
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : BNC Male
Cable Type : RG-174/U
Cable, Length : 36 "
Color : Black
Jacket Color : Black
Length : 36" (914.4mm)
Material, Conductor : Bare Copper Covered Steel
Material, Insulation : Polyethylene
Material, Jacket : Polyvinylchloride
Product Header : BNC Male Cable Assembly
Series : 2249 Series
Shielding : Tinned Copper Braid
Size, Conductor : 26 AWG
Special Features : Molded Strain Relief, Non Booted
Standards : UL, CE
Stranding : 7×34
Temperature, Rating : -40 to +75 °C
Type : Cable Assembly
UPC Code : 095969185288
Wire Size : 26 AWG

Overview

Cable Assembly with BNC Male on Each End, 50 Ohms Impedance, PTFE Dielectric Material

Cable Designation and Type
2249-C: RG58C/U, 50 ohm cable makes it ideal for most test and measurement applications, RF transmission systems and Thinnet LAN applications.
2249-E: RG59B/U, 75 ohm cable assembly for use with broadcast, video, and other signal applications.
2249-K: RG174/U, smaller diameter 50 ohm cable for greater flexibility in tight applications. It is best suited for use in low power situations where small size and flexibility is important.
2249-Y: RG223/U, double shielded 50 ohm cable assembly for superior interference rejection.

Features

  • The Molded Strain Relief Is Directly Bonded to the Cable Jacket for Superior Strength and Durability
  • Teflon Insulation and Nickel Tarnish Resistant Outer Shells Used in the BNC Connector Provide Long Life and Reliability
  • Gold Plated Center Contacts Assure the Most Noise Free Connection Possible
  • The Connectors and Cable Are Impedance Matched

  • Product Added to Cart
    Pomona Electronics
    Cable Assy; 36 in.; 26 AWG; RG174/U; Non Booted; Black Jacket; UL Listed
    Allied Stock #: 70197960
    Mfr's Part #: 2249-K-36
    $29.990 Each
    Quantity added: