Pomona Electronics 2143-0

Image may be a representation.
See specs for product details.
Jack; Banana; Double Miniature Banana Jack; 1500 V (RMS); 5 A; Polycarbonate
Manufacturer #: 2143-0
Allied Stock #: 70197909

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.69 (Each)
1 $5.69
Availability

18 can ship immediately.

55 on order.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Current Rating : 5 A
Insulation Type : Insulated
Length : 0.86" (21.844mm)
Material, Body : Brass
Material, Insulation : Polycarbonate
Mounting Type : Panel Mount
Number of Contacts : 2
Pin Spacing : 0.5 "
Primary Type : Banana
Series : 2143 Series
Size : Mini
Special Features : Dual
Temperature, Operating, Maximum : 115 °C
Type : Banana Jack
UPC Code : 095969183970
Voltage Rating : 1500 V

Overview

Panel Mount, Polycarbonate, 5 A, Double Miniature Banana Jack

Mounts in panels up to 4.77 mm (0.188) thick. Nickel plated 8-32 hex nut and lockwasher included. Material: Brass. Finish: Gold plated. Insulation: Polycarbonate. One black and one red jack. Choice of black or red mounting base. Rating: 1500 WVDC, 5 amps, +115°C (+239°F) max.

Product Added to Cart
Pomona Electronics
Jack; Banana; Double Miniature Banana Jack; 1500 V (RMS); 5 A; Polycarbonate
Allied Stock #: 70197909
Mfr's Part #: 2143-0
$5.690 Each
Quantity added: