Pomona Electronics 2112

Image may be a representation.
See specs for product details.
JUMPER CROSS FOR TERMINAL BLOCK
Manufacturer #: 2112
Allied Stock #: 70197590
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.98 (Each)
1 $34.98
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Black ; Red
Contact Plating : Nickel Plated
Current Rating : 5 A
Length : 3.1" (78.74mm)
Material, Connector : Brass
Material, Insulation : Polycarbonate molded to collars
Number of Contacts : 3
Primary Type : Adapter
Type : Phone Plug-Binding Post
UPC Code : 095969183703
Voltage, Operating : 500 VRMS

Overview



Pomona Binding Post to PJ051 Phone Plug
Features

  • Permits single or double banana plug to be used with equipment having three circuit phone jacks
  • Tip connected to hot side of adapter and ring connected to ground side
  • Sleeve. No connection
  • Cross holes 4.2 (0.166) dia. in plug body provide side stackupBinding

  • Product Added to Cart
    Pomona Electronics
    JUMPER CROSS FOR TERMINAL BLOCK
    Allied Stock #: 70197590
    Mfr's Part #: 2112
    $34.980 Each
    Quantity added: