Pomona Electronics 1581-7

Image may be a representation.
See specs for product details.
Connector; Banana Jack; 30 VAC/60 VDC (Max.) (Hand-Held Testing); 15 A; Brass
Manufacturer #: 1581-7
Allied Stock #: 70197847

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.49 (Pack of 10)
1 $20.49
Availability

2 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Purple
Current Rating : 15 A
Insulation Type : Insulated
Length : 1.22" (30.988mm)
Material, Body : Brass
Material, Insulation : Polycarbonate
Mounting Type : Panel Mount
Primary Type : Banana
Series : 1581 Series
Temperature, Operating, Maximum : 115 °C
Type : Banana Jack
UPC Code : 095969188524
Voltage Rating : 30 VAC/60 VDC (Hand-Held), 2500 WVDC (Hand Free)

Overview

Connector, 15 A Current Rating, Brass Body Material, Polycarbonate Insulation Material

  • Maximum operating temperature +115 °C
    Jack mounting type panel, polycarbonate insulation material.

  • Product Added to Cart
    Pomona Electronics
    Connector; Banana Jack; 30 VAC/60 VDC (Max.) (Hand-Held Testing); 15 A; Brass
    Allied Stock #: 70197847
    Mfr's Part #: 1581-7
    $20.490 Pack of 10
    Quantity added: