Pomona Electronics 1432-0
Jack Banana Pin Tip Plug 3000 VDC Black degC (Max.)
Mfr. Part #: 1432-0 / RS Stock #: 70197823
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.53
5
$25.32
10
$22.98
Additional Inventory
On order:
1
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Connector Type
Pin Tip Plug
Operating Temperature
50 °C
Operating Voltage
3000 V
UPC Code
095969188036
Overview
Brass Rod Per ASTM B16-85, Temper H02 Body, Connector Banana Jack To Pin Tip Plug
Permits standard banana plug patch cords to be used with equipment having tip jacks. Cross hole 4.22 mm (0.166) dia. provides side stackup connection. - Upper: Banana jack. 4.22 mm (0.166) dia. brass, nickel-plated. - Insulation: ABS. - Lower: Pin tip plug. Brass, nickel plated. - Rating: 3000 WVDC, 5 amps, +50?C (+122?F) max.
Permits standard banana plug patch cords to be used with equipment having tip jacks. Cross hole 4.22 mm (0.166) dia. provides side stackup connection. - Upper: Banana jack. 4.22 mm (0.166) dia. brass, nickel-plated. - Insulation: ABS. - Lower: Pin tip plug. Brass, nickel plated. - Rating: 3000 WVDC, 5 amps, +50?C (+122?F) max.