Pomona Electronics 1368-A-48

Image may be a representation.
See specs for product details.
Banana Plug; 300 V (RMS); 18 AWG; 65 x 36; 0.25 in.; Gray; 48 in.
Manufacturer #: 1368-A-48
Allied Stock #: 70198093

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.99 (Each)
1 $33.99
Availability

12 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Diameter : 0.25 in.
Color : Gray
Length : 48" (1219.2mm)
Material : Brass (Body), Beryllium Copper (Spring), Polypropylene (Insulation)
Series : 1368 Series
Stranding : 65 x 36
Type : Cable Assembly
UPC Code : 095969208505
Voltage Rating : 300 VAC
Wire Size : 18 AWG

Overview

Stacking Standard Banana Plug, 18 AWG Wire Size, 65 x 36 Stranding, 15 A Current Rating

Ratings
Operating Temperature: +50°C Max.
Operating Voltage: 300 V RMS

Features

  • Ideal for Connecting Power Supply or Test Equipment to Bread Boards
  • Double Banana Plugs Mates to Pomona Models 2269, 5233 and 4243
  • Single Banana Plugs Mate to Pomona Model Numbers 1581, 2854, 4900 and 3760

  • Product Added to Cart
    Pomona Electronics
    Banana Plug; 300 V (RMS); 18 AWG; 65 x 36; 0.25 in.; Gray; 48 in.
    Allied Stock #: 70198093
    Mfr's Part #: 1368-A-48
    $33.990 Each
    Quantity added: