Polycase LP-31F BLACK

Image may be a representation.
See specs for product details.
Enclosure; Flanged; Panel Mount; ABS; UL94-5VA; Black; 4.165x2.8x1 In; LP Series
Manufacturer #: LP-31F BLACK
Allied Stock #: 70196753

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.

Please see replacement part(s):
70233243
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Panel Mount
Dimensions : 4.165 x 2.800 x 1.000 in.
Finish : Textured
Height : 1.000" (25.4mm)
Height, Body : 1.00 In.
Length : 4.165" (105.791mm)
Length, Body : 4.17 In.
Material : ABS
Material, Body : Flame Retardant ABS
Primary Type : Flanged
Screw Type : 4-24 x 1⁄4 in. Thread Forming Screw
Series : LP Series
Size : Xtra Small
Special Features : PCB Mounting Bosses
Standards : Flame rating for LP-11, 21, 31, 41, 51, & 61 have UL’s best flame rating of 94-5VA. LP-35, 55 & 70 are rated UL94V-0. (LP with recessed cover option, UL94V-0)
Type : Flanged
Width : 2.800" (71.1mm)
Width, Body : 2.80 In.

Overview

  • Flush/textured cover for consistent surface
  • Cover screws directly into base
  • Surface-mounting flanges
  • Color: Black
  • Assembly includes base, cover, and 4 enclosure screws

  • Product Added to Cart
    Polycase
    Enclosure; Flanged; Panel Mount; ABS; UL94-5VA; Black; 4.165x2.8x1 In; LP Series
    Allied Stock #: 70196753
    Mfr's Part #: LP-31F BLACK
    $3.360 Each
    Quantity added: