Platt Luggage 1075CC

Image may be a representation.
See specs for product details.
HardBack Case; Pelican 1075cc; for 10.1 In. Tablets; Harddrives; Netbooks; Watertight
Mfr. Part#: 1075CC
Allied Stock#: 70282945

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$72.880 (Each)
1 $72.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions, Inner : 11.11x9.75x1.63 (28.2x20.1x4.1) Inches (cm)
Dimensions, Outer : 12.38x9.75x2.13 (31.4x24.8x5.4) Inches (cm)
Type : Hard Case
Weight : 1.54 Lbs.

Overview

The Pelican 1075 HardBack is available to fit 10.1" tablets, external hard drives and netbooks.
EQUIPMENT NOT INCLUDED
THIS PRODUCT IS MADE IN THE U.S.A.
Features:

  • Designed to Protect Most Popular Netbooks Up to 11.3" × 8.1" × 1.6"
  • Watertight Gasket — Tight Seal Created When Case is Shut
  • The Easy Open Latch Remains Shut Under Pressure or After Impact
  • Automatic Purge Valve — Keeps Water and Dust Out While Balancing Air Pressure
  • Molded Plush Shock Absorbing Liner Protects from Impact and Won't Scratch Netbook
  • Removable Shoulder Strap Included
  • Can Be Used as a Portable Office
  • Lifetime Guarantee of Excellence
  • Watertight, Crushproof, and Dust Proof

  • Product Added to Cart
    Platt Luggage
    HardBack Case; Pelican 1075cc; for 10.1 In. Tablets; Harddrives; Netbooks; Watertight
    Allied Stock #: 70282945
    Mfr's Part #: 1075CC
    $72.880 Each
    Quantity added: