Plato Products SP-101

Image may be a representation.
See specs for product details.
Solder Pot; 350 W; 120 VAC; 525 ° C; 3; 2.5 in.; 1.5 in.; 2 lbs.; UL Listed C
Mfr. Part#: SP-101
Allied Stock#: 70193482

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 2 lbs.
Depth : 1.5" (38.1mm)
Diameter : 2.5 in.
Input Voltage : 120 VAC
Number of Wires : 3
Power Rating : 350 W
Series : SP Series
Standards : UL Listed Cord
Temperature Range : 500 to 975°F, 525°C
Type : Solder Pot
Voltage Rating : 120 VAC
Weight, Shipping : 11 lbs.

Overview

General Purpose Solder Pot

All Plato solder Pots are built to exacting standards and are fully compatible with lead-free solders. Features include 2 lb (1kg), capacity, removable dross tray for easy cleaning, and safety heat shield. SP-301. Economical general purpose solder pot controls temperature to ±11°F (±6°C) with a temperature control dial. Does not have LCD read-out. SP-500T. Exact temperature control to ±5°F (±2.75°C) with a temperature range up to 925°F (496°C). LCD with preset and operating temperature. Exceeds the requirements of military specifications ANSI (J-STD-001B). SP-500TP. Porcelainized crucible solder pot for easy cleaning and long service life. Ideal for switching to lead-free solder easily, minimizing residual contamination.

Features:

  • A Three Index Position Control Switch with Infinitely Variable Temperature Control
  • Safety Heat Shield
  • Removable Dross Tray for Easy Cleaning
  • Three-Wire, Grounded UL Listed Cord
  • 2.5" (64 mm) Diameter by 1.5" (38 mm) Deep Crucible
  • Adjustable Leveling Feet
  • Capacity: 2.0 Lbs. (1 kg)
  • All Parts are Easily Replaceable Including the Heating Element and Control Switch

  • Product Added to Cart
    Plato Products
    Solder Pot; 350 W; 120 VAC; 525 ° C; 3; 2.5 in.; 1.5 in.; 2 lbs.; UL Listed C
    Allied Stock #: 70193482
    Mfr's Part #: SP-101
    $393.940 Each
    Quantity added: