Location: 
All Products

Plato Products C-3100-8

Plato Products - C-3100-8 - Solder tip,  Weller,  800F,  replaces PTL8 View larger image View larger image
Image may be a representation.
See specs for product details.

Plato Products Solder tip, Weller, 800F, replaces PTL8
Mfr. Part#:
C-3100-8

Allied Stock#: 70193463

 RoHS Compliant Part

 
View More from Plato Products >>
Pricing (USD) & Availability
Standard Pricing
$3.39 (Each)
1$3.390
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C Series
For Use With: Weller® WTCPL Soldering Stations with TC201T Soldering Irons Handpieces, Weller® WTCPN Soldering Stations with TC201T Soldering Irons Handpieces, Weller® WTCPR Soldering Stations with TC201T Soldering Irons Handpieces, Weller® WTCPS Soldering Stations with TC201T Soldering Irons Handpieces, Weller® WTCPT Soldering Stations with TC201T Soldering Irons Handpieces
Primary Type: Solder Tips
Replacement Part For: Weller PTH-8
Shape: Tip
Temperature, Rating: 800 °F, 425 °C
Tip Dimensions: 1/32 in., 0.8 mm
Tip Series: C Series
Tip Shape: Flow Tip
Tip Size: 1⁄32 in.
Type: Tips
Width, Tip: 1⁄32 in.

Overview

Features
  • Fast heat recovering increases soldering speed
  • Longer tip reduces manufacturing costs
  • Fewer tip change overs
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.