Platinum Tools 202048J

Image may be a representation.
See specs for product details.
Connector; Crimp; ezEX48; RJ45
Mfr. Part#: 202048J
Allied Stock#: 71074184
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$89.670 (Pack of 100)
1 $89.670
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : EXO Series
UPC Code : 849160008521

Overview

This ezEX™48 Connector is designed for larger cables and conductors. Features a unique integrated Hi-Lo stagger load bar and allows larger conductors to pass through the front end of the connector. Making it easy to verify the wiring sequence before terminating. This connector is typically used with Cat6A and is terminated with EXO™ Crimp Frame and EXO-EX Die (100061C).

Fetaures:

  • Hi-Lo stagger isolates each conductor for higher performance
  • Simple one piece/pass through design, no bars or liners
  • Insulation Diameter (Conductor) Size range: .043” – .048” (1.09 –1.22mm)
  • Max outer diameter: .290” (7.36mm)
  • Typically used with Cat6A
  • Solid or Stranded 24-22 AWG
  • RoHS 2, UL & FCC compliant
  • Made in the USA

  • Product Added to Cart
    Platinum Tools
    Connector; Crimp; ezEX48; RJ45
    Allied Stock #: 71074184
    Mfr's Part #: 202048J
    $89.670 Pack of 100
    Quantity added: