Pi-Top PT-CEED01-GY-PRO+RPI3

Image may be a representation.
See specs for product details.
Development Kit; 1.2GHz; 1GB RAM; 14.0 in.; Green; Includes Raspberry Pi 3
Mfr. Part#: PT-CEED01-GY-PRO+RPI3
Allied Stock#: 71006671
Quantity  

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$179.990 (Each)
1 $179.990
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Display Size : 14.0 in.
Display Type : LCD
Includes : Raspberry Pi 3
Power : 2.6 W
Processor Speed : 1.2 GHz
Processor Type : Quad-core ARM Cortex-A53
RAM Size : 1 GB
Resolution, Display : 1366 × 768
Series : Raspberry Pi Series
Type : Raspberry Pi

Overview

pi-topCEED Desktop Kit
What is pi-topCEED? The pi-topCEED is an easy and exciting way to create your own desktop computer with a Raspberry Pi. It is designed for all ages and abilities, to help you learn about programming, computing and hardware creation. The pi-topCEED enables you to use your imagination to learn to create any project you wish.

The pi-topCEED is plug-and-play so you can start right away. The kit comes with an international power supply. Simply add any computer mouse and keyboard and you are ready to go.
The pi-topCEED kit also comes with the pi-topPROTO prototyping board, enabling you to have full access to all 40 GPIO pins on the Raspberry Pi. The pi-topPROTO is fitted on a magnetic PCB rail within the pi-topCEED and opens you up to endless prototyping opportunities. Other compatible add-on boards can be fitted here too.

Features:

  • Available in green or grey
  • Optimized for Raspberry Pi 3
  • Slim form factor
  • Adjustable stand
  • Rubber anti-slip surface points
  • Add-on boards pi-topPROTO – modular rail
  • 14" HD screen with eDP interface
  • 1366 x 768 resolution
  • PWM screen brightness control (available from pi-topOS)
  • 262 K colors
  • Anti-glare screen

    What is included?
  • pi-topCEED desktop
  • Raspberry Pi 3 Model B
  • pi-top hub
  • pi-topPROTO prototyping board
  • International power supply
  • Internal cables
  • 8 GB SD card preloaded with pi-topOS

    Pre-loaded Software and OS:
  • Raspbian (Jessie)
  • Python
  • Scratch
  • Minecraft
  • 3D Slash
  • CEEDuniverse
  • Libre Calc
  • Libre Writer
  • Libre Impress

    CEEDuniverse
    All pi-top products come preloaded with CEEDuniverse; an educational, online game. This multiplayer game helps you to learn how to code, build circuits, and make hardware, while interacting with the game.

  • Product Added to Cart
    Pi-Top
    Development Kit; 1.2GHz; 1GB RAM; 14.0 in.; Green; Includes Raspberry Pi 3
    Allied Stock #: 71006671
    Mfr's Part #: PT-CEED01-GY-PRO+RPI3
    $179.990 Each
    Quantity added: