Phoenix Contact 5600639
Power Outlet; Dual; Voltage: 120Vac; Current: 20Amps EM-DUO Series
Mfr. Part #: 5600639 / RS Stock #: 70207761
Price
Qty.
Standard Price
1
$103.46
10
$98.29
25
$93.11
50
$87.94
100
$82.77
Additional Inventory
Can ship in 10 days:
66
On order:
24
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
EM-DUO 120/15/GFI/AUX
Approvals
UL Listed ; cUL Listed ; cULus Listed
Color
Ivory
Current Rating
15 A
Number of Outlets
2
Outlet Type
AC/20
Primary Type
Power
Type
Outlet
UPC Code
4046356687973
Voltage Rating
120 V
Warranty
Limited Lifetime
Overview
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715. GFCI protects against shock hazards associated with ground shorts. For enhanced safety, the grounding pin is located at the top to prevent shorting between the hot and neutral blades. Auxiliary terminals allow connection of auxiliary devices for protection by the GFCI outlet.