Phoenix Contact 5602192

Image may be a representation.
See specs for product details.
GFI Protection Device; 120VAC; 20A; DIN Rail Mount; White; Screw Terminals
Manufacturer #: 5602192
Allied Stock #: 70208161

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$113.45 (Each)
1 $113.45
10 $103.54
25 $100.82
50 $97.51
100 $96.08
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : EM-DUO120/20/GFI/AUX/NO
Approvals : UL Listed, cUL Listed, cULus Listed
Color : Ivory
Current Rating : 20 A
Depth : 49 mm
Height : 135 mm
Screw Type : M3
Stripping Length : 8 mm
UPC Code : 4046356126236
Voltage Rating : 120 VAC
Width : 82 mm

Overview

The EM-DUO-120/20/GFI/AUX/NO is a fully enclosed DIN-rail mounted device that offers a GFCI (Ground Fault Circuit Interruption) output. The unit does not offer power output sockets on the faceplate and is therefore referred to as a faceless module. The input connections are marked INPUT, and the corresponding output is marked PROTECTED. The feature of this module is the protected output, which allows 120 VAC powered devices or other EM-DUO power outlets to be connected downstream of the GFCI function. The device is rated for nominal 20 A operation. The outlet is packaged in a touch safe enclosure to protect against accidental contact with live connections. The innovative spring clip mounting bracket on the EM-DUO saves assembly time and space by allowing easy vertical installation on 35 mm DIN-rail. VDFK 4 self-locking screw connections provide reliable input and output connections.

Features

  • DIN-Rail Mount
  • Vertical Mounting
  • Fits on 35 mm Wide DIN-Rail
  • Faceless Ground Fault Protection Circuit
  • Auxiliary Ground Fault Protected Output

    Specification
  • UL/CUL: Recognized Under File # E123528
  • Meets UL498 for Receptacles UL943 Class A for GFCIs

  • Product Added to Cart
    Phoenix Contact
    GFI Protection Device; 120VAC; 20A; DIN Rail Mount; White; Screw Terminals
    Allied Stock #: 70208161
    Mfr's Part #: 5602192
    $113.450 Each
    Quantity added: