Phoenix Contact 5431770

Image may be a representation.
See specs for product details.
Terminal Block Shrouded Header; BCH-381VF-4 GY; 160V; 8A; 4 position
Manufacturer #: 5431770
Allied Stock #: 71211355

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$3.12 (Each)
100 $3.12
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Alternate Mfr Part Number : BCH-381VF- 4 GY
Current Rating : 12 A
Number of Poles : 2
Primary Type : PCB
Series : BCH Series
Termination : Wave solder
Type : Header, Shrouded
Voltage Rating : 320 V

Overview

Phoenix Contact BCH Series — PCB Terminal Blocks & PCB Connectors:

PCB connectors from Phoenix Contact come with innovative connection technologies. Thanks to pitch dimensions ranging from 2.5 mm to 15 mm and amperages up to 125 A (IEC), you can always find the right solution for your device design. Whether you use a screw connection or push-in spring connection, as a PCB terminal block or easy-to-maintain connector, for two to 24 positions: the comprehensive COMBICON product range offers the right connection technology for transmitting signals, data or power for almost every application. PCB terminal blocks enable the easy, secure transmission of signals, data, and power directly to the PCB. The space-saving connection method is ideal for numerous applications in the processing and industrial environments.

Features:

  • For conductor cross sections of 0.14 to 95 mm2
  • For currents up to 232 A and voltages up to 1000 V
  • With screw, spring-loaded, and insulation displacement connection for various connection directions
  • For pitches of 2.5 to 20 mm
  • Maximum flexibility, thanks to versatile connection technologies such as screws or springs
  • Large range of possible applications, thanks to various pitches and numbers of positions
  • Maximum reliability, thanks to high material quality
  • Expert design-in support from experienced product specialists
  • Customer-specific versions permit individual solutions

  • Product Added to Cart
    Phoenix Contact
    Terminal Block Shrouded Header; BCH-381VF-4 GY; 160V; 8A; 4 position
    Allied Stock #: 71211355
    Mfr's Part #: 5431770
    $3.120 Each
    Quantity added: