Phoenix Contact 3969926

Image may be a representation.
See specs for product details.
Test terminal strip; Ring cable lug; 10 pos; W:114.1mm; H:70.1mm; Wall mounting
Mfr. Part#: 3969926
Allied Stock#: 70973844
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$470.800 (Each)
1 $470.800
3 $454.590 (Save 3%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : RSCWE 6-3/10
Approvals : CSA, UL Recognized, cUL Recognized
Color : Gray
Connection Type : Plug-In
Family Name : FAME Plug-in Test System Family
Height : 70.1 mm
Length : 81 mm
Maximum Load Current : 30 A (with 10 mm2 conductor cross section)
Mounting Type : Panel Mount
Number of Connections : 20
Number of Levels : 1
Number of Positions : 10
Pitch : 8.2 mm
Primary Type : Panel
Series : UT-ME Series
Termination : DIN Rail
Type : Test Terminal Strip
Width : 114.1 mm
Wire Termination Type : Screw

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: FAME Plug-in Test System Family | UT-ME Series — The Modular System Kit for Energy Technology CLIPLINE Complete:

FAME combines complex switching operations for function tests of current transformers and voltage transducers, as well as tripping and signal contacts in separate compact and space-saving blocks. The system operates in accordance with the N/O contact principle. In normal operation, an operating plug is required. Jumpers in the test disconnect socket ensure an automatic transducer short-circuit function. From the well-known test disconnect terminal block through to the new FAME plug-in test system, Phoenix Contact provides the ideal solution for each of your applications. The uniform system accessories can be used individually. The open choice of connection technology and installation type make the CLIPLINE complete system the functional system kit for energy technology.

You have to regularly check more and more operational and mains protection systems. This is time-consuming and expensive. Now the FAME plug-in test system is available to help you with this additional testing without any extra cost or time. The system groups together complex switching operations in the test block automatically. If required, the test block is moved into the door of the control cabinet. For you, this means the highest level of availability with maximum safety.

Features:

  • Maintenance-free screw connection thanks to Reakdyn principle
  • Compatible with the panel cutout of existing test systems
  • The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
  • Maximum safety with leading and automatic transformer short circuit

  • Product Added to Cart
    Phoenix Contact
    Test terminal strip; Ring cable lug; 10 pos; W:114.1mm; H:70.1mm; Wall mounting
    Allied Stock #: 70973844
    Mfr's Part #: 3969926
    $470.800 Each
    Quantity added: