Phoenix Contact 3273372

Image may be a representation.
See specs for product details.
Distribution Block; with supply; 13 Connections; 500V; 24A; push in conn
Mfr. Part#: 3273372
Allied Stock#: 71212450

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.410 (Each)
8 $4.410
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 8

Multiples Of: 1

Specifications

Alternate Mfr Part Number : PTFIX 6/12X2 5-FE
Color, Housing : Black ; Yellow
Current Rating : 24 A
Family Name : PT Push-in Family
Mounting Type : Direct Mount
Number of Levels : 7
Number of Positions : 13
Primary Type : Power Distribution
Series : PTFIX Series
Termination : Push In, Spring
Voltage Rating : 500 V
Width, Terminal : 40.6 mm
Wire Size : 8-20 AWG

Overview

Phoenix Contact PT Push-in Family | PTFIX Series — Ready-to-Connect Distribution Blocks with Push-in Connection:

As automation becomes increasingly common, the number of sensors and actuators is also increasing – making potential distribution or collection more complex as a result. The demands on the connection technology used are numerous and unique. The intelligent PTFIX distribution block concept reduces your assembly times and has the right solution for every application.

The new PTFIX distribution blocks are now available with a 4 mm2 Push-in connection and with various terminal points and mounting types. They are connection-ready and can be configured individually. The 2.5 mm2 terminal block range has been expanded by adding versions with just two terminal points. PTFIX distribution blocks provide you with countless combination possibilities. Our new online configurators provide you with support on the path to your custom distribution block solution. Select from distribution blocks with fixed positions, power blocks and modular single layers to structure your custom distribution block.

Features:

  • Distribution block versions for transverse mounting on the DIN rail allow a high wiring density and space savings of up to 50 percent
  • Distribution and power blocks with 6, 12, and 18 terminal points for intuitive and secure installation are available in eleven colors
  • The distribution blocks can be arranged and expanded, checked, and marked individually with two-pos. plug-in bridges from the CLIPLINE complete system
  • The distribution blocks for mounting on 35 mm standard DIN rails enable clear and convenient cable routing. Distribution blocks for mounting on 15 mm standard DIN rails are available for use in small junction boxes
  • 35 mm2 feed-in via the proven, maintenance-free screw connection
  • Voltage up to 600 V in accordance with UL
  • Alignable and can be bridged with standard plug-in bridges
  • Testing option for all common test probes
  • Time savings of up to 80 percent, thanks to ready-to-mount blocks without manual bridging
  • Flexible use, thanks to DIN rail, direct, or adhesive mounting
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50 percent on the DIN rail, thanks to transverse mounting



  • Product Added to Cart
    Phoenix Contact
    Distribution Block; with supply; 13 Connections; 500V; 24A; push in conn
    Allied Stock #: 71212450
    Mfr's Part #: 3273372
    $4.410 Each
    Quantity added: