Phoenix Contact 3270420

Image may be a representation.
See specs for product details.
Marshalling patchboard; 500V; 17.5 A; AWG:12-26; Push-in conn; 1 pos; 6 conns
Mfr. Part#: 3270420
Allied Stock#: 70973825
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.120 (Each)
10 $3.120
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : PTMC 1 5-3 /BU
Approvals : UL Recognized, cUL Recognized, CSA, cULus Recognized
Color : Gray
Height : 30 mm
Length : 12.2 mm
Maximum Load Current : 24 A (in case of a 2.5 mm² conductor cross section, the maximum load current must not be exceeded by the total current of all connected conductors.)
Number of Connections : 6
Number of Levels : 1
Number of Positions : 1
Series : PT Series
Type : Marshalling Connector
Width : 11 mm
Wire Termination Type : Push-In

Overview

Marshalling patchboard, Nom. voltage: 500 V, Nominal current: 17.5 A, Cross section: 0.14 mm2 - 2.5 mm2, AWG: 14 - 26, Connection type: Push-in connection, Number of positions: 1, Number of connections: 6, Width: 11 mm, Length: 12.2 mm, Color: gray, Color of connection elements: blue, Assembly: for snapping onto a DIN rail adapter, for snapping onto a cover flange

Features:

  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap®, TERMI-POINT®, etc.
  • Tool-free wiring in a confined space thanks to compact size
  • Clear representation of actuation and terminal points through vertical conductor routing
  • Individual setup thanks to modular principle
  • Suitable for DIN rail mounting and panel cutouts with corresponding accessories

  • Product Added to Cart
    Phoenix Contact
    Marshalling patchboard; 500V; 17.5 A; AWG:12-26; Push-in conn; 1 pos; 6 conns
    Allied Stock #: 70973825
    Mfr's Part #: 3270420
    $3.120 Each
    Quantity added: