Phoenix Contact 3240635

Image may be a representation.
See specs for product details.
Wiring Duct; Slotted; PVC; WHITE 2M
Mfr. Part#: 3240635
Allied Stock#: 70253552

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$28.23 (Each)
1 $28.23
3 $27.25
Availability

0 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : CD 80X80 WH
Approvals : CSA, UL Recognized, VDE Zeichengenehmigung
Color : White
Dimensions : CD 80 x 80
Features : Separate Snap in Lid (Included)
Height : 3.15" (80mm)
Length : 6.56' (2m)
Material : Polyvinyl Chloride (PVC)
Mounting Type : Rivet
Primary Type : Wiring Duct
Series : CD Series
Type : Slotted
Width : 3.15" (80mm)

Overview

Phoenix Contact CD Series – Cable Duct |Control Your Cabinets:

The wide range of DIN rails and cable ducts enables flexible and optimum use of the available space in your control cabinet. The cutting devices can be used to assemble DIN rails and cable ducts individually and cost-effectively. The wide, angled heads of the cable duct webs ensure easy assembly and a secure hold of the cover.

Features:

  • The cable duct cutter can be used to cut channels and covers with a width of up to 125 mm and a wall thickness of up to 2.5 mm in seconds, burr-free and noncutting. The spring-loaded knife protection provides the necessary safety.
  • The lateral webs in the cable duct can be snapped out easily by hand, burr-free and flush with the bottom. T-connections and cross-connections can thus be made fast and without transitions.
  • Attaching special clips to the lateral webs of the cable duct ensures a secure hold of the installed conductors. Clear and fast wiring is thus possible in the control cabinet, even at a later date.

  • Product Added to Cart
    Phoenix Contact
    Wiring Duct; Slotted; PVC; WHITE 2M
    Allied Stock #: 70253552
    Mfr's Part #: 3240635
    $28.230 Each
    Quantity added: