Phoenix Contact 3240034

Image may be a representation.
See specs for product details.
Conn; Crimp Terminal; Fork; 4.1 mm Dia.; Red
Mfr. Part#: 3240034
Allied Stock#: 70236315

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.33 (Each)
1 $0.33
Availability

399 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : C-FCI 1 5/M4
Angle : Straight
Approvals : EAC, EAC
Color : Red
Diameter, Insulation : 4.1 mm
Insulation Type : Plastic
Length, Overall : 22 mm
Series : C-FCI Series
UPC Code : 4046356451116
Width, Overall : 7.2 mm

Overview

The fork-type cable lugs without plastic sleeve feature a hard-soldered neck. In conjunction with the CRIMPFOX-RC and CRIMPFOX-RCI pliers
they can be used to achieve maximum conductor pull-out forces.

Product Added to Cart
Phoenix Contact
Conn; Crimp Terminal; Fork; 4.1 mm Dia.; Red
Allied Stock #: 70236315
Mfr's Part #: 3240034
$0.330 Each
Quantity added: