Phoenix Contact 3215040

Image may be a representation.
See specs for product details.
High-current term block; Power-Turn conn; 1 pos; AWG:1/0 - 300 kcmil
Manufacturer #: 3215040
Allied Stock #: 70973639
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.35 (Each)
3 $51.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3

Multiples Of: 3

Specifications

Alternate Mfr Part Number : PTPOWER 150 P-F
Approvals : LR, BV, UL Recognized, cUL Recognized, CSA, DNV GL, cULus Recognized
Color : Gray
Height : 108.3 mm
Length : 150 mm
Maximum Load Current : 309 A (with 150 mm² conductor cross section)
Number of Connections : 2
Number of Levels : 1
Number of Positions : 1
Pitch : 31 mm
Series : PT Series
Type : High-Current
Width : 31 mm
Wire Termination Type : Push-In

Overview

High-current terminal block, Connection method: Power-Turn connection, Number of positions: 1, Cross section: 50 mm2 - 150 mm2, AWG: 1/0 - 300 kcmil, Width: 31 mm, Height: 108.3 mm, Color: gray, Mounting type: ct screw connection

Features:

  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • The compact design enables wiring in a confined space
  • In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables

  • Product Added to Cart
    Phoenix Contact
    High-current term block; Power-Turn conn; 1 pos; AWG:1/0 - 300 kcmil
    Allied Stock #: 70973639
    Mfr's Part #: 3215040
    $51.350 Each
    Quantity added: