Phoenix Contact 3213250

Image may be a representation.
See specs for product details.
Reducing bridgePitch: 8 mm; Number of positions: 2Color: red; RB ST 6-1 5/S
Mfr. Part#: 3213250
Allied Stock#: 70973540
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.070 (Each)
10 $2.070
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : RB ST 6-1 5/S
Color : Red
Height : 3 mm
Length : 29.9 mm
Material : Copper
Maximum Load Current : 32 A (The current values for the jumpers can deviate when used in different modular terminal blocks. The precise values can be found in the accessories data for the respective modular terminal blocks.)
Number of Positions : 2
Pitch : 8 mm
Series : PT Series
Termination : Push-in
Width : 12.9 mm

Overview

Reducing bridge, Pitch: 8 mm, Number of positions: 2, Color: red

Product Added to Cart
Phoenix Contact
Reducing bridgePitch: 8 mm; Number of positions: 2Color: red; RB ST 6-1 5/S
Allied Stock #: 70973540
Mfr's Part #: 3213250
$2.070 Each
Quantity added: