Phoenix Contact 3212070

Image may be a representation.
See specs for product details.
High-current term block; Power-Turn conn; AWG:12 - 2; W:64mm/black-yellow
Manufacturer #: 3212070
Allied Stock #: 70973453
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.77 (Each)
2 $44.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Specifications

Alternate Mfr Part Number : PTPOWER 35-3L/FE
Approvals : CSA, BV, DNV GL, cULus Recognized
Color : Gray/Black/Yellow
Length : 91.6 mm
Maximum Load Current : 125 A (with 35 mm² conductor cross section)
Number of Connections : 8
Number of Levels : 1
Series : PT Series
Type : High-Current
Width : 64 mm
Wire Termination Type : Push-In

Overview

High-current terminal block, Connection method: Power-Turn connection, Cross section: 2.5 mm2 - 35 mm2, AWG: 12 - 2, Width: 64 mm, Color: gray/black-yellow, Mounting type: NS 35/1515

Features:

  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • The compact design enables wiring in a confined space
  • In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables

  • Product Added to Cart
    Phoenix Contact
    High-current term block; Power-Turn conn; AWG:12 - 2; W:64mm/black-yellow
    Allied Stock #: 70973453
    Mfr's Part #: 3212070
    $44.770 Each
    Quantity added: