Location: 
All Products

Phoenix Contact 3211634

Phoenix Contact - 3211634 - Cover;  Term Blk;  DIN Rail;  68 mm L;  2.2mm W;  Gray View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Cover; Term Blk; DIN Rail; 68 mm L; 2.2mm W; Gray
Mfr. Part#:
3211634

Allied Stock#: 70170238

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$0.970 (Each)
1$0.970
3$0.920
25$0.880
50$0.850
100$0.810
Availability

1776 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: D-PTTB 2 5
Brand/Series: CLIPLINE Series
Color: Gray
For Use With: PITTB 2.5 Term Blks
Length: 2.677" (68mm)
Material: Polyamide
Primary Type: End Cover
Width: 0.087" (2.2mm)

Overview

Reduce fatigue, save time and simplify wiring with Phoenix Contact's push-in terminal blocks. These tool-less terminal blocks use a direct push-in connection and require 50 percent lower insertion force when connecting solid conductors or conductors with ferrules. As part of the CLIPLINE Complete system, push-in terminal blocks are compatible with standard system accessories, including bridging, checking and marking. They deliver maximum flexibility in a variety of options, including feed-through, multi-conductor, component and pluggable terminal blocks, and can be combined with screw, spring-cage and fast connection terminal blocks. Features:
  • Orange Push Button Located on the Actuation Shaft Opens the Spring to the Maximum Wiring Space of (4 mm2)/AWG 12 for Fast, Clear Wiring and High-Contacting Safety
  • Three Standard Marker Grooves Allow Individual Terminal Point Labeling with the One Marking Material
  • Front Connection for Space-Saving Convenient Wiring